TLV27L1IDBVTG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 665
Unit Price: 1,39000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 512
Unit Price: 0,25000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 17.364
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 2.812
Unit Price: 0,83000 €
Datasheet

Similar


onsemi
In Stock: 21.053
Unit Price: 0,83000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV27L1IDBVTG4

DigiKey Part Number
TLV27L1IDBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV27L1IDBVTG4
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV27L1IDBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.06V/µs
Gain Bandwidth Product
160 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
7µA
Current - Output / Channel
400 µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes