
TLV2762IDGKR | |
|---|---|
DigiKey Part Number | 296-10664-2-ND - Tape & Reel (TR) 296-10664-1-ND - Cut Tape (CT) 296-10664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2762IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2762IDGKR Models |
Category | Voltage - Input Offset 550 µV |
Mfr | Current - Supply 20µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10.2 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 3.6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.23V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8617ARMZ | Analog Devices Inc. | 3.423 | 505-AD8617ARMZ-ND | 2,41000 € | Similar |
| AD8617ARMZ-REEL | Analog Devices Inc. | 1.897 | AD8617ARMZ-REELCT-ND | 2,41000 € | Similar |
| AD8617WARMZ-REEL | Analog Devices Inc. | 2.753 | 505-AD8617WARMZ-REELCT-ND | 3,11000 € | Similar |
| MAX4292EUA+ | Analog Devices Inc./Maxim Integrated | 678 | MAX4292EUA+-ND | 4,58000 € | Similar |
| MAX4292EUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4292EUA+T-ND | 2,74858 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65100 € | 6,51 € |
| 25 | 0,58760 € | 14,69 € |
| 100 | 0,51780 € | 51,78 € |
| 250 | 0,48464 € | 121,16 € |
| 500 | 0,46466 € | 232,33 € |
| 1.000 | 0,45252 € | 452,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43081 € | 1.077,03 € |
| 5.000 | 0,42033 € | 2.101,65 € |
| 7.500 | 0,41509 € | 3.113,18 € |
| 12.500 | 0,40928 € | 5.116,00 € |
| 17.500 | 0,40588 € | 7.102,90 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |

