Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV2762CDGKR | |
|---|---|
DigiKey Part Number | 296-40601-2-ND - Tape & Reel (TR) 296-40601-1-ND - Cut Tape (CT) 296-40601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2762CDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2762CDGKR Models |
Category | Voltage - Input Offset 550 µV |
Mfr | Current - Supply 20µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10.2 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 3.6 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.23V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8617ARMZ | Analog Devices Inc. | 3.423 | 505-AD8617ARMZ-ND | 2,41000 € | Similar |
| AD8617ARMZ-REEL | Analog Devices Inc. | 1.897 | AD8617ARMZ-REELCT-ND | 2,41000 € | Similar |
| AD8617WARMZ-REEL | Analog Devices Inc. | 2.753 | 505-AD8617WARMZ-REELCT-ND | 3,11000 € | Similar |
| MAX4092AUA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4092AUA+-ND | 3,14000 € | Similar |
| MAX4092AUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4092AUA+T-ND | 1,84547 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45548 € | 1.138,70 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |





