MFR Recommended
Parametric Equivalent

TLV2543IDBR | |
|---|---|
DigiKey Part Number | TLV2543IDBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2543IDBR |
Description | IC ADC 12BIT SAR 20SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 11 Input 1 SAR 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2543IDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 66k | |
Number of Inputs | 11 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 22,38188 € | 44.763,76 € |
| Unit Price without VAT: | 22,38188 € |
|---|---|
| Unit Price with VAT: | 26,18680 € |



