
TLV2324IDR | |
|---|---|
DigiKey Part Number | 296-TLV2324IDRTR-ND - Tape & Reel (TR) 296-TLV2324IDRCT-ND - Cut Tape (CT) 296-TLV2324IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2324IDR |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2324IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 85 kHz | |
Current - Input Bias | 0.6 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 39µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 8 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,52200 € | 15,22 € |
| 25 | 1,38920 € | 34,73 € |
| 100 | 1,24380 € | 124,38 € |
| 250 | 1,17456 € | 293,64 € |
| 500 | 1,13278 € | 566,39 € |
| 1.000 | 1,09840 € | 1.098,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,06212 € | 2.655,30 € |
| 5.000 | 1,04024 € | 5.201,20 € |
| 7.500 | 1,02929 € | 7.719,68 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,39850 € |

