
TLV1841QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV1841QDCKRQ1TR-ND - Tape & Reel (TR) 296-TLV1841QDCKRQ1CT-ND - Cut Tape (CT) 296-TLV1841QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1841QDCKRQ1 |
Description | AUTOMOTIVE, SINGLE, HIGH-SPEED, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.005µA @ 12V |
Manufacturer Texas Instruments | Current - Output (Typ) 30mA @ 12V |
Series | Current - Quiescent (Max) 100µA, 135µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 110ns |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 1 | Qualification AEC-Q100 |
Output Type Open-Drain, Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply, Single/Dual (±) 2.7V ~ 40V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 2.5mV @ 12V | Supplier Device Package SC-70-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV1841DCKR | Texas Instruments | 2.422 | 296-TLV1841DCKRCT-ND | 1,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,00100 € | 10,01 € |
| 25 | 0,90920 € | 22,73 € |
| 100 | 0,80770 € | 80,77 € |
| 250 | 0,75932 € | 189,83 € |
| 500 | 0,73024 € | 365,12 € |
| 1.000 | 0,72429 € | 724,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67666 € | 2.029,98 € |
| 6.000 | 0,66217 € | 3.973,02 € |
| 9.000 | 0,65492 € | 5.894,28 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,60290 € |


