TLK10002 - Transceiver Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLK10002EVM

DigiKey Part Number
296-29222-ND
Manufacturer
Manufacturer Product Number
TLK10002EVM
Description
EVAL BOARD FOR TLK10002
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TLK10002 - Transceiver Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Transceiver
Embedded
No
Utilized IC / Part
TLK10002
Primary Attributes
Dual Channel 0.5 ~ 10Gbps SerDes
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.548,68000 €2.548,68 €
Manufacturers Standard Package
Unit Price without VAT:2.548,68000 €
Unit Price with VAT:2.981,95560 €