TLE2425IDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 1,41263 €
Datasheet
Ground Reference (Virtual) Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2425IDRG4

DigiKey Part Number
TLE2425IDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE2425IDRG4
Description
IC VREF GND REF 0.8% 8SOIC
Customer Reference
Detailed Description
Ground Reference (Virtual) Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2425IDRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Ground Reference (Virtual)
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±0.8%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
100µVrms
Voltage - Input
4V ~ 40V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,91921 €2.298,03 €
5.0000,89978 €4.498,90 €
7.5000,89005 €6.675,38 €
Manufacturers Standard Package
Unit Price without VAT:0,91921 €
Unit Price with VAT:1,07548 €