TLE2024ACDWR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.326
Unit Price: 2,75000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.266
Unit Price: 2,75000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 285
Unit Price: 2,75000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.250
Unit Price: 2,75000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.490
Unit Price: 2,75000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 36
Unit Price: 15,42000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.371
Unit Price: 11,97000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 116
Unit Price: 8,30000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 47
Unit Price: 9,63000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2024ACDWR

DigiKey Part Number
TLE2024ACDWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE2024ACDWR
Description
IC OPAMP GP 4 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2024ACDWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.7V/µs
Gain Bandwidth Product
2.8 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
750 µV
Current - Supply
1.05mA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,16461 €4.329,22 €
4.0002,12320 €8.492,80 €
Manufacturers Standard Package
Unit Price without VAT:2,16461 €
Unit Price with VAT:2,53259 €