TLC5960DA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,38906 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: 1,76020 €
Datasheet
LED Driver IC 8 Output DC DC Controller Analog, PWM Dimming 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5960DA

DigiKey Part Number
TLC5960DA-ND
Manufacturer
Manufacturer Product Number
TLC5960DA
Description
IC LED DRIVER CTRLR PWM 38TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output DC DC Controller Analog, PWM Dimming 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5960DA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Controller
Topology
-
Internal Switch(s)
No
Number of Outputs
8
Voltage - Supply (Min)
10V
Voltage - Supply (Max)
28V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
38-TSSOP (0.240", 6.10mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4401,76020 €774,49 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,76020 €
Unit Price with VAT:2,05943 €