


TPS79912DRVT | |
|---|---|
DigiKey Part Number | 296-22870-2-ND - Tape & Reel (TR) 296-22870-1-ND - Cut Tape (CT) 296-22870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79912DRVT |
Description | IC REG LINEAR 1.2V 200MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79912DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69800 € | 6,98 € |
| 25 | 0,63080 € | 15,77 € |
| 100 | 0,55720 € | 55,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52204 € | 130,51 € |
| 500 | 0,50082 € | 250,41 € |
| 750 | 0,49019 € | 367,64 € |
| 1.250 | 0,47841 € | 598,01 € |
| 1.750 | 0,47152 € | 825,16 € |
| 2.500 | 0,46490 € | 1.162,25 € |
| 6.250 | 0,45064 € | 2.816,50 € |
| 12.500 | 0,44205 € | 5.525,62 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,12320 € |


