Image for TLC5940EVM-106 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5940EVM-106

DigiKey Part Number
296-21103-ND
Manufacturer
Manufacturer Product Number
TLC5940EVM-106
Description
EVAL BOARD FOR TLC5940
Customer Reference
Detailed Description
TLC5940 - LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Current - Output / Channel
120mA
Outputs and Type
-
Voltage - Output
-
Features
-
Voltage - Input
3V ~ 5.5V
Contents
Board(s), Cable(s)
Utilized IC / Part
TLC5940
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.