
TLC59213AIPWR | |
|---|---|
DigiKey Part Number | 296-27313-2-ND - Tape & Reel (TR) 296-27313-1-ND - Cut Tape (CT) 296-27313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59213AIPWR |
Description | IC DRIVER 8BIT PAR I/O 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC59213AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29900 € | 12,99 € |
| 25 | 1,18360 € | 29,59 € |
| 100 | 1,05670 € | 105,67 € |
| 250 | 0,99628 € | 249,07 € |
| 500 | 0,95988 € | 479,94 € |
| 1.000 | 0,92990 € | 929,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,90525 € | 1.810,50 € |
| 4.000 | 0,88493 € | 3.539,72 € |
| 6.000 | 0,87477 € | 5.248,62 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,05920 € |

