
TLC59116ITPWTQ1 | |
|---|---|
DigiKey Part Number | 296-49963-2-ND - Tape & Reel (TR) 296-49963-1-ND - Cut Tape (CT) 296-49963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59116ITPWTQ1 |
Description | IC LED DRV LIN I2C 120MA 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear I2C Dimming 120mA 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC59116ITPWTQ1 Models |
Category | Current - Output / Channel 120mA |
Manufacturer Texas Instruments | Dimming I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Backlight, Lighting |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Linear | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 16 | Mounting Type Surface Mount |
Voltage - Supply (Min) 3V | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Max) 5.5V | Supplier Device Package 28-TSSOP |
Voltage - Output 17V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,04700 € | 20,47 € |
| 25 | 1,87600 € | 46,90 € |
| 100 | 1,68760 € | 168,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,55124 € | 387,81 € |
| 500 | 1,49874 € | 749,37 € |
| 750 | 1,47244 € | 1.104,33 € |
| 1.250 | 1,44329 € | 1.804,11 € |
| 1.750 | 1,42626 € | 2.495,95 € |
| 2.500 | 1,40988 € | 3.524,70 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,19410 € |


