


TLC5540INSR | |
|---|---|
DigiKey Part Number | 296-10338-2-ND - Tape & Reel (TR) 296-10338-1-ND - Cut Tape (CT) 296-10338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5540INSR |
Description | IC ADC 8BIT FLASH 24SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC5540INSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 40M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Flash | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 € | 9,47 € |
| 10 | 7,41200 € | 74,12 € |
| 25 | 6,89800 € | 172,45 € |
| 100 | 6,33260 € | 633,26 € |
| 250 | 6,06304 € | 1.515,76 € |
| 500 | 5,90058 € | 2.950,29 € |
| 1.000 | 5,76687 € | 5.766,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,65687 € | 11.313,74 € |
| Unit Price without VAT: | 9,47000 € |
|---|---|
| Unit Price with VAT: | 11,07990 € |






