TLC27M9IDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 2,58000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.491
Unit Price: 1,10000 €
Datasheet

Similar


STMicroelectronics
In Stock: 275
Unit Price: 1,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 971
Unit Price: 0,74000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.791
Unit Price: 0,57000 €
Datasheet

Similar


STMicroelectronics
In Stock: 28
Unit Price: 0,68000 €
Datasheet
CMOS Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27M9IDRG4

DigiKey Part Number
TLC27M9IDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC27M9IDRG4
Description
IC CMOS 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC27M9IDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.62V/µs
Gain Bandwidth Product
525 kHz
Current - Input Bias
0.7 pA
Voltage - Input Offset
220 µV
Current - Supply
570µA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,67414 €4.185,35 €
5.0001,64242 €8.212,10 €
Manufacturers Standard Package
Unit Price without VAT:1,67414 €
Unit Price with VAT:1,95874 €