
TLC271CPWR | |
|---|---|
DigiKey Part Number | 296-TLC271CPWRTR-ND - Tape & Reel (TR) 296-TLC271CPWRCT-ND - Cut Tape (CT) 296-TLC271CPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC271CPWR |
Description | IC OPAMP GP 1 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC271CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5.3V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 950µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82300 € | 8,23 € |
| 25 | 0,74480 € | 18,62 € |
| 100 | 0,65980 € | 65,98 € |
| 250 | 0,61920 € | 154,80 € |
| 500 | 0,59470 € | 297,35 € |
| 1.000 | 0,57455 € | 574,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,55796 € | 1.115,92 € |
| 4.000 | 0,54431 € | 2.177,24 € |
| 6.000 | 0,53747 € | 3.224,82 € |
| 10.000 | 0,52990 € | 5.299,00 € |
| 14.000 | 0,52547 € | 7.356,58 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,33380 € |

