
TLC2262AIDR | |
|---|---|
DigiKey Part Number | 296-26732-2-ND - Tape & Reel (TR) 296-26732-1-ND - Cut Tape (CT) 296-26732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2262AIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2262AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.55V/µs | |
Gain Bandwidth Product | 730 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 425µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,41700 € | 14,17 € |
| 25 | 1,29280 € | 32,32 € |
| 100 | 1,15640 € | 115,64 € |
| 250 | 1,09124 € | 272,81 € |
| 500 | 1,05196 € | 525,98 € |
| 1.000 | 1,01962 € | 1.019,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,98549 € | 2.463,72 € |
| 5.000 | 0,96492 € | 4.824,60 € |
| 7.500 | 0,95462 € | 7.159,65 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,23470 € |

