TLC1079CN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 1,18144 €
Datasheet
CMOS Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC1079CN

DigiKey Part Number
296-10236-5-ND
Manufacturer
Manufacturer Product Number
TLC1079CN
Description
IC CMOS 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC1079CN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.032V/µs
Gain Bandwidth Product
110 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
180 µV
Current - Supply
29µA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
1.4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.212 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8.212In Stock
Ships from Rochester Electronics, LLC