
TLC082AID | |
|---|---|
DigiKey Part Number | 296-26728-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC082AID |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC082AID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 19V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 1.9mA (x2 Channels) | |
Current - Output / Channel | 57 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,70000 € | 17,00 € |
| 75 | 1,42253 € | 106,69 € |
| 150 | 1,35800 € | 203,70 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,66760 € |

