CMOS Amplifier 2 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC073IDR

DigiKey Part Number
296-7236-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC073IDR
Description
IC CMOS 2 CIRCUIT 14SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC073IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
19V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1.5 pA
Voltage - Input Offset
390 µV
Current - Supply
2.1mA (x2 Channels)
Current - Output / Channel
57 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.500 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

2.500In Stock
Ships from Rochester Electronics, LLC