
TL7705BQDR | |
|---|---|
DigiKey Part Number | 296-TL7705BQDRTR-ND - Tape & Reel (TR) 296-TL7705BQDRCT-ND - Cut Tape (CT) 296-TL7705BQDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7705BQDR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7705BQDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 270ns Typical Propagation Delay | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,47700 € | 24,77 € |
| 25 | 2,27560 € | 56,89 € |
| 100 | 2,05430 € | 205,43 € |
| 250 | 1,94880 € | 487,20 € |
| 500 | 1,88520 € | 942,60 € |
| 1.000 | 1,83285 € | 1.832,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,77760 € | 4.444,00 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,83760 € |


