Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.2% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431CLPME3

DigiKey Part Number
296-TL431CLPME3CT-ND - Cut Tape (CT)
296-TL431CLPME3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TL431CLPME3
Description
IC VREF SHUNT ADJ 2.2% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL431CLPME3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2.2%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.420
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13500 €1,35 €
250,11920 €2,98 €
1000,10190 €10,19 €
2500,09364 €23,41 €
5000,08864 €44,32 €
1.0000,08455 €84,55 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,08117 €162,34 €
4.0000,07839 €313,56 €
6.0000,07700 €462,00 €
10.0000,07546 €754,60 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23400 €