TL431BQLPE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.552
Unit Price: 0,15000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.342
Unit Price: 0,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.019
Unit Price: 0,68000 €
Datasheet

Similar


onsemi
In Stock: 686
Unit Price: 0,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.360
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 1.117
Unit Price: 0,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.459
Unit Price: 0,24000 €
Datasheet

Similar


onsemi
In Stock: 92
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 6.547
Unit Price: 0,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.831
Unit Price: 0,24000 €
Datasheet

Similar


onsemi
In Stock: 849
Unit Price: 0,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.252
Unit Price: 0,28000 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431BQLPE3

DigiKey Part Number
TL431BQLPE3-ND
Manufacturer
Manufacturer Product Number
TL431BQLPE3
Description
IC VREF SHUNT ADJ 0.5% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL431BQLPE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
700 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types