
TL431ACPWR | |
|---|---|
DigiKey Part Number | 296-TL431ACPWRTR-ND - Tape & Reel (TR) 296-TL431ACPWRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431ACPWR |
Description | IC VREF SHUNT ADJ 1% 8TSSOP |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL431ACPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22100 € | 2,21 € |
| 25 | 0,19640 € | 4,91 € |
| 100 | 0,16990 € | 16,99 € |
| 250 | 0,15704 € | 39,26 € |
| 500 | 0,14932 € | 74,66 € |
| 1.000 | 0,14296 € | 142,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13773 € | 275,46 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

