


TL4050B41QDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-TL4050B41QDBZRQ1TR-ND - Tape & Reel (TR) 296-TL4050B41QDBZRQ1CT-ND - Cut Tape (CT) 296-TL4050B41QDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050B41QDBZRQ1 |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050B41QDBZRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 93µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 78 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,41000 € | 14,10 € |
| 25 | 1,28560 € | 32,14 € |
| 100 | 1,14980 € | 114,98 € |
| 250 | 1,08492 € | 271,23 € |
| 500 | 1,04582 € | 522,91 € |
| 1.000 | 1,01365 € | 1.013,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,97390 € | 2.921,70 € |
| 6.000 | 0,95445 € | 5.726,70 € |
| 9.000 | 0,94471 € | 8.502,39 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,22300 € |

