Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
TO-92-3(StandardBody),TO-226_bentlead
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL317CLPR

DigiKey Part Number
296-TL317CLPRTR-ND - Tape & Reel (TR)
296-TL317CLPRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL317CLPR
Description
IC REG LIN POS ADJ 100MA TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL317CLPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
38V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
PSRR
65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 82.603 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,27750 €2.555,00 €
4.0001,25058 €5.002,32 €
6.0001,23710 €7.422,60 €
Manufacturers Standard Package
Unit Price without VAT:1,27750 €
Unit Price with VAT:1,49468 €

Other Suppliers on DigiKey

82.603In Stock
Ships from Rochester Electronics, LLC