
BQ7721606PWR | |
|---|---|
DigiKey Part Number | 296-BQ7721606PWRTR-ND - Tape & Reel (TR) 296-BQ7721606PWRCT-ND - Cut Tape (CT) 296-BQ7721606PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7721606PWR |
Description | VOLTAGE AND TEMPERATURE PROTECTI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7721606PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 16 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01000 € | 20,10 € |
| 25 | 1,84120 € | 46,03 € |
| 100 | 1,65640 € | 165,64 € |
| 250 | 1,56828 € | 392,07 € |
| 500 | 1,51518 € | 757,59 € |
| 1.000 | 1,47147 € | 1.471,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,43549 € | 2.870,98 € |
| 4.000 | 1,40588 € | 5.623,52 € |
| 6.000 | 1,39105 € | 8.346,30 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,14730 € |

