0/2 Receiver DSL 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS6062CDGN

DigiKey Part Number
2156-THS6062CDGN-ND
Manufacturer
Manufacturer Product Number
THS6062CDGN
Description
IC RECEIVER 0/2 8MSOPPOWERPAD
Customer Reference
Detailed Description
0/2 Receiver DSL 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS6062CDGN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Receiver
Protocol
DSL
Number of Drivers/Receivers
0/2
Duplex
-
Data Rate
-
Voltage - Supply
5V ~ 15V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.634
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
337,90030 €260,71 €
Unit Price without VAT:7,90030 €
Unit Price with VAT:9,24335 €