

THS4521IDGKT | |
|---|---|
DigiKey Part Number | 296-24077-2-ND - Tape & Reel (TR) 296-24077-1-ND - Cut Tape (CT) 296-24077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4521IDGKT |
Description | IC OPAMP DIFF 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4521IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 600V/µs | |
Gain Bandwidth Product | 95 MHz | |
-3db Bandwidth | 145 MHz | |
Current - Input Bias | 700 nA | |
Voltage - Input Offset | 240 µV | |
Current - Supply | 1.14mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 3,23100 € | 32,31 € |
| 25 | 2,97720 € | 74,43 € |
| 100 | 2,69940 € | 269,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,56688 € | 641,72 € |
| 500 | 2,48698 € | 1.243,49 € |
| 750 | 2,44696 € | 1.835,22 € |
| 1.250 | 2,40262 € | 3.003,28 € |
| 1.750 | 2,37671 € | 4.159,24 € |
| 2.500 | 2,35180 € | 5.879,50 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 4,96080 € |





