
THS4303RGTRG4 | |
|---|---|
DigiKey Part Number | THS4303RGTRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS4303RGTRG4 |
Description | IC OPAMP GP 1 CIRCUIT 16VQFN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THS4303RGTRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5500V/µs | |
Gain Bandwidth Product | 18 GHz | |
-3db Bandwidth | 1.8 GHz | |
Current - Input Bias | 7 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 34mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |


