Parametric Equivalent

THS4022IDGN | |
|---|---|
DigiKey Part Number | 296-23931-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4022IDGN |
Description | IC OPAMP VFB 2 CIRCUIT 8HVSSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4022IDGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 470V/µs | |
Gain Bandwidth Product | 350 MHz | |
-3db Bandwidth | 350 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 7.8mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |



