1/1 Transceiver Half CANbus 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN844DRBRQ1

DigiKey Part Number
296-TCAN844DRBRQ1TR-ND - Tape & Reel (TR)
296-TCAN844DRBRQ1CT-ND - Cut Tape (CT)
296-TCAN844DRBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN844DRBRQ1
Description
AUTOMOTIVE CAN TRANSCEIVER WITH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SON (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
5Mbps
Manufacturer
Texas Instruments
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
CANbus
Mounting Type
Surface Mount, Wettable Flank
Number of Drivers/Receivers
1/1
Package / Case
8-VDFN Exposed Pad
Duplex
Half
Supplier Device Package
8-SON (3x3)
Receiver Hysteresis
80 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 280
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,43000 €4,30 €
250,38600 €9,65 €
1000,33780 €33,78 €
2500,31468 €78,67 €
5000,30074 €150,37 €
1.0000,28929 €289,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27514 €825,42 €
6.0000,26821 €1.609,26 €
9.0000,26474 €2.382,66 €
15.0000,26090 €3.913,50 €
21.0000,25865 €5.431,65 €
30.0000,25649 €7.694,70 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,70200 €