
TCAN1057ADRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1057ADRQ1TR-ND - Tape & Reel (TR) 296-TCAN1057ADRQ1CT-ND - Cut Tape (CT) 296-TCAN1057ADRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1057ADRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1057ADRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 115 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57600 € | 5,76 € |
| 25 | 0,51920 € | 12,98 € |
| 100 | 0,45700 € | 45,70 € |
| 250 | 0,42724 € | 106,81 € |
| 500 | 0,40932 € | 204,66 € |
| 1.000 | 0,39456 € | 394,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37897 € | 947,42 € |
| 5.000 | 0,36958 € | 1.847,90 € |
| 7.500 | 0,36488 € | 2.736,60 € |
| 12.500 | 0,35967 € | 4.495,88 € |
| 17.500 | 0,35662 € | 6.240,85 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

