1/1 Transceiver CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN1042GDRQ1

DigiKey Part Number
296-TCAN1042GDRQ1TR-ND - Tape & Reel (TR)
296-TCAN1042GDRQ1CT-ND - Cut Tape (CT)
296-TCAN1042GDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN1042GDRQ1
Description
IC TRANSCEIVER 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TCAN1042GDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Texas Instruments
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Data Rate
5Mbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.423
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,57900 €15,79 €
251,44240 €36,06 €
1001,29210 €129,21 €
2501,22036 €305,09 €
5001,18852 €594,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,10397 €2.759,92 €
5.0001,08133 €5.406,65 €
7.5001,06999 €8.024,93 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,48040 €