
TAS5412TPHDRQ1 | |
|---|---|
DigiKey Part Number | 296-37095-2-ND - Tape & Reel (TR) 296-37095-1-ND - Cut Tape (CT) 296-37095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5412TPHDRQ1 |
Description | IC AMP CLASS D STER 79W 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 64-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5412TPHDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 79W x 2 @ 4Ohm, 50W x 2 @ 2Ohm | |
Voltage - Supply | 6V ~ 26.5V | |
Features | Depop, Differential Inputs, Mute, Short-Circuit Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 64-HTQFP (14x14) | |
Package / Case | 64-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,44000 € | 21,44 € |
| 10 | 17,23200 € | 172,32 € |
| 25 | 16,18040 € | 404,51 € |
| 100 | 15,02460 € | 1.502,46 € |
| 250 | 14,47368 € | 3.618,42 € |
| 500 | 14,14176 € | 7.070,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,86850 € | 13.868,50 € |
| Unit Price without VAT: | 21,44000 € |
|---|---|
| Unit Price with VAT: | 25,08480 € |

