MFR Recommended

TAS5142DDVRG4 | |
|---|---|
DigiKey Part Number | TAS5142DDVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS5142DDVRG4 |
Description | IC AMP CLSS D STER 100W 44HTSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5142DDVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 100W x 2 @ 4Ohm | |
Voltage - Supply | 10.8V ~ 13.2V | |
Features | Digital Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 44-HTSSOP | |
Package / Case | 44-PowerTSSOP (0.244", 6.20mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,56281 € | 11.125,62 € |
| Unit Price without VAT: | 5,56281 € |
|---|---|
| Unit Price with VAT: | 6,50849 € |





