
TAS2564YBGR | |
|---|---|
DigiKey Part Number | 296-TAS2564YBGRTR-ND - Tape & Reel (TR) 296-TAS2564YBGRCT-ND - Cut Tape (CT) 296-TAS2564YBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2564YBGR |
Description | 10W CLASS-D SMART AMP W/ DSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 36-DSBGA (2.63x2.46) |
Datasheet | Datasheet |
EDA/CAD Models | TAS2564YBGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 7W x 1 @ 8Ohm | |
Voltage - Supply | 1.65V ~ 1.95V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Supplier Device Package | 36-DSBGA (2.63x2.46) | |
Package / Case | 36-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,78500 € | 17,85 € |
| 25 | 1,63360 € | 40,84 € |
| 100 | 1,46650 € | 146,65 € |
| 250 | 1,38696 € | 346,74 € |
| 500 | 1,33900 € | 669,50 € |
| 1.000 | 1,29951 € | 1.299,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,25077 € | 3.752,31 € |
| 6.000 | 1,22691 € | 7.361,46 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,79630 € |

