
TAS2559YZR | |
|---|---|
DigiKey Part Number | 296-51618-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS2559YZR |
Description | IC AMP CLASS D MONO 5W 42DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 42-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TAS2559YZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 5W x 1 @ 4Ohm | |
Voltage - Supply | 1.8V, 3.3V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 42-DSBGA | |
Package / Case | 42-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,56206 € | 4.686,18 € |
| Unit Price without VAT: | 1,56206 € |
|---|---|
| Unit Price with VAT: | 1,82761 € |

