
SRC4194IPAGR | |
|---|---|
DigiKey Part Number | SRC4194IPAGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRC4194IPAGR |
Description | IC SAMPLE RATE CONVERTER 64TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 4 Channel 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SRC4194IPAGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Sample Rate Converter | |
Applications | Digital Audio Interfacing | |
Number of Channels | 4 | |
Interface | I2S, TDM | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -45°C ~ 85°C (TA) | |
Specifications | 4kHz ~ 212kHz | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 11,34200 € | 17.013,00 € |
| Unit Price without VAT: | 11,34200 € |
|---|---|
| Unit Price with VAT: | 13,27014 € |


