Amplifier IC 1-Channel (Mono) Class D 42-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS2559YZT

DigiKey Part Number
296-48167-2-ND - Tape & Reel (TR)
296-48167-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAS2559YZT
Description
IC AMP CLASS D MONO 5W 42DSBGA
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 42-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TAS2559YZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
5W x 1 @ 4Ohm
Voltage - Supply
1.8V, 3.3V
Features
Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
42-DSBGA
Package / Case
42-UFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types