
SN75LVPE5412RUAT | |
|---|---|
DigiKey Part Number | 296-SN75LVPE5412RUATTR-ND - Tape & Reel (TR) 296-SN75LVPE5412RUATCT-ND - Cut Tape (CT) 296-SN75LVPE5412RUATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LVPE5412RUAT |
Description | PCIE 5.032-GBPS 4-CHANNEL LINEAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 x 1:2 Channel 32Gbps 42-WQFN (3.5x9) |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVPE5412RUAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort, PCI Express, SAS, SATA | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 32Gbps | |
Number of Channels | 4 x 1:2 | |
Delay Time | 90ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 1.6 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-WFQFN Exposed Pad | |
Supplier Device Package | 42-WQFN (3.5x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,89000 € | 10,89 € |
| 10 | 8,55900 € | 85,59 € |
| 25 | 7,97760 € | 199,44 € |
| 100 | 7,33830 € | 733,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,03376 € | 1.758,44 € |
| 500 | 6,85018 € | 3.425,09 € |
| 750 | 6,75827 € | 5.068,70 € |
| 1.250 | 6,65641 € | 8.320,51 € |
| Unit Price without VAT: | 10,89000 € |
|---|---|
| Unit Price with VAT: | 12,74130 € |


