SN75LBC180RSAT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 3,12000 €
Datasheet
1/1 Transceiver Full RS422, RS485 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LBC180RSAT

DigiKey Part Number
296-SN75LBC180RSATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75LBC180RSAT
Description
IC TRANSCEIVER FULL 1/1 16QFN
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
SN75LBC180RSAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
45 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes