1/1 Transceiver Half RS485 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75HVD3082EDGKR

DigiKey Part Number
296-SN75HVD3082EDGKRTR-ND - Tape & Reel (TR)
296-SN75HVD3082EDGKRCT-ND - Cut Tape (CT)
296-SN75HVD3082EDGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75HVD3082EDGKR
Description
IC TRANSCEIVER HALF 1/1 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75HVD3082EDGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
200kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.125
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,77600 €7,76 €
250,70240 €17,56 €
1000,62160 €62,16 €
2500,58300 €145,75 €
5000,55972 €279,86 €
1.0000,54055 €540,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,52032 €1.300,80 €
5.0000,50813 €2.540,65 €
7.5000,50202 €3.765,15 €
12.5000,49526 €6.190,75 €
17.5000,49130 €8.597,75 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,25190 €