
SN75C3232DWR | |
|---|---|
DigiKey Part Number | 296-15616-2-ND - Tape & Reel (TR) 296-15616-1-ND - Cut Tape (CT) 296-15616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75C3232DWR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75C3232DWR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRSF3232EIDR | Texas Instruments | 5.612 | 296-TRSF3232EIDRCT-ND | 1,86000 € | MFR Recommended |
| SN75C3232EDWR | Texas Instruments | 5.912 | 296-21081-1-ND | 2,34569 € | Parametric Equivalent |
| TRSF3232ECDWR | Texas Instruments | 7.945 | 296-25088-2-ND | 2,13328 € | Parametric Equivalent |
| ICL3232ECBZ | Renesas Electronics Corporation | 24 | ICL3232ECBZ-ND | 1,98000 € | Similar |
| ICL3232ECBZ-T | Renesas Electronics Corporation | 2 | 20-ICL3232ECBZ-TCT-ND | 1,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 2,91600 € | 29,16 € |
| 25 | 2,68360 € | 67,09 € |
| 100 | 2,42840 € | 242,84 € |
| 250 | 2,30672 € | 576,68 € |
| 500 | 2,23338 € | 1.116,69 € |
| 1.000 | 2,17302 € | 2.173,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,31928 € | 4.638,56 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,49280 € |

