2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75C3232DWR

DigiKey Part Number
296-15616-2-ND - Tape & Reel (TR)
296-15616-1-ND - Cut Tape (CT)
296-15616-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75C3232DWR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75C3232DWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRSF3232EIDRTexas Instruments5.612296-TRSF3232EIDRCT-ND1,86000 €MFR Recommended
SN75C3232EDWRTexas Instruments5.912296-21081-1-ND2,34569 €Parametric Equivalent
TRSF3232ECDWRTexas Instruments7.945296-25088-2-ND2,13328 €Parametric Equivalent
ICL3232ECBZRenesas Electronics Corporation24ICL3232ECBZ-ND1,98000 €Similar
ICL3232ECBZ-TRenesas Electronics Corporation220-ICL3232ECBZ-TCT-ND1,98000 €Similar
In-Stock: 1.227
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,84000 €3,84 €
102,91600 €29,16 €
252,68360 €67,09 €
1002,42840 €242,84 €
2502,30672 €576,68 €
5002,23338 €1.116,69 €
1.0002,17302 €2.173,02 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,31928 €4.638,56 €
Manufacturers Standard Package
Unit Price without VAT:3,84000 €
Unit Price with VAT:4,49280 €