
SN75C3221EPW | |
|---|---|
DigiKey Part Number | 296-34141-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75C3221EPW |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75C3221EPW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C3221EPWR | Texas Instruments | 7.306 | 296-20992-1-ND | 9,21000 € | Direct |
| MAX3226EAAE+ | Analog Devices Inc./Maxim Integrated | 312 | 505-MAX3226EAAE+-ND | 44,53000 € | Similar |
| MAX3226EAAE+T | Analog Devices Inc./Maxim Integrated | 1.855 | 175-MAX3226EAAE+TCT-ND | 44,53000 € | Similar |
| MAX3226ECUE+ | Analog Devices Inc./Maxim Integrated | 170 | MAX3226ECUE+-ND | 24,27000 € | Similar |
| MAX3226EEUE+ | Analog Devices Inc./Maxim Integrated | 455 | MAX3226EEUE+-ND | 27,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 2,96010 € |

