Peripheral Driver 2 Element 2 Bit per Element Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75462DR

DigiKey Part Number
296-SN75462DRTR-ND - Tape & Reel (TR)
296-SN75462DRCT-ND - Cut Tape (CT)
296-SN75462DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75462DR
Description
IC PERIPHERAL DRIVER 5.25V 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Peripheral Driver 2 Element 2 Bit per Element Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75462DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Peripheral Driver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
-
Current - Output High, Low
-, 300mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 564
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
101,04700 €10,47 €
250,95200 €23,80 €
1000,84660 €84,66 €
2500,79644 €199,11 €
5000,76622 €383,11 €
1.0000,74136 €741,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,71510 €1.787,75 €
5.0000,69928 €3.496,40 €
7.5000,69135 €5.185,12 €
12.5000,68258 €8.532,25 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,67310 €

Other Suppliers on DigiKey

43.050In Stock
Ships from Rochester Electronics, LLC