Low-Side Gate Driver IC Inverting 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75374D

DigiKey Part Number
296-3362-5-ND
Manufacturer
Manufacturer Product Number
SN75374D
Description
IC GATE DRVR LOW-SIDE 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75374D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
4
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.75V ~ 28V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
500mA, 500mA
Input Type
Inverting
Rise / Fall Time (Typ)
20ns, 20ns
Operating Temperature
0°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,19000 €4,19 €
103,19300 €31,93 €
402,83725 €113,49 €
1202,63850 €316,62 €
2802,52214 €706,20 €
5202,45302 €1.275,57 €
1.0002,39193 €2.391,93 €
2.5202,32267 €5.853,13 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,19000 €
Unit Price with VAT:4,90230 €