
SN75189AD | |
|---|---|
DigiKey Part Number | 296-1277-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75189AD |
Description | IC TRANSCEIVER 0/4 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75189AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,81800 € | 8,18 € |
| 50 | 0,69400 € | 34,70 € |
| 100 | 0,65570 € | 65,57 € |
| 250 | 0,61532 € | 153,83 € |
| 500 | 0,59096 € | 295,48 € |
| 1.000 | 0,57091 € | 570,91 € |
| 2.500 | 0,54974 € | 1.374,35 € |
| 5.000 | 0,53699 € | 2.684,95 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,32210 € |


